- RS Stock No.:
- 201-8290
- Mfr. Part No.:
- AS1340A-BTDM-10
- Manufacturer:
- ams
Discontinued product
- RS Stock No.:
- 201-8290
- Mfr. Part No.:
- AS1340A-BTDM-10
- Manufacturer:
- ams
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 50V, micro power, DC-DC boost converter which contains a 1.4A internal switch. In this output voltage can easily be adjusted by an external resistor divider. It has a low quiescent supply current and
a shutdown mode to save power and it can used in wide range.
a shutdown mode to save power and it can used in wide range.
Efficiency is up to 93%
Switching frequency is 1MHz
It has a power-ok output
Switching frequency is 1MHz
It has a power-ok output
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Converter |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Line Regulation | 0.3 %/V |
Load Regulation | 0.02 %/mV |
Package Type | TDFN |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |