Linear Technology LT1302CN8#PBF, Boost Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 1A
Number of Outputs 1
Line Regulation 0.15 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 265 kHz
Switching Regulator Yes
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Output Voltage 5 V
Minimum Input Voltage 2 V
Width 6.48mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Maximum Output Voltage 12 V
Minimum Operating Temperature 0 °C
Maximum Input Voltage 8 V
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 7.749
(exc. GST)
SGD 8.291
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD7.749
SGD387.45
*price indicative
Related Products
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The Microchip Technology Boost converter is a 250mA, ...
Description:
The Microchip Technology Boost converter is a 250mA, adjustable converter with 575kHz maximum switching frequency and 6 pin device. It is a compact, high efficient with a fixed frequency, synchronous step-up DC-DC converter. • 650mA typical peak input current limit:• ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...