, Boost Controller

  • RS Stock No. 145-6308
  • Mfr. Part No. LTC3786EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost
Maximum Output Current 85µA
Number of Outputs 1
Load Regulation 2 %
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 585 kHz
Switching Regulator Yes
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4.5 V
Maximum Output Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Input Voltage 38 V
Width 3mm
Temporarily out of stock - back order for despatch 01/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 37)
SGD 6.123
(exc. GST)
SGD 6.552
(inc. GST)
units
Per unit
Per Tube*
37 +
SGD6.123
SGD226.551
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)LMR62421 Output Voltage up ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...