Linear Technology LT1615ES5#TRMPBF, Step-up Converter, Step Up 350mA Selectable 5-Pin, SOT-23

  • RS Stock No. 411-936
  • Mfr. Part No. LT1615ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 350mA
Number of Outputs 1
Line Regulation 0.1 %/V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Output Type Selectable
Switching Regulator Yes
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Maximum Input Voltage 15 V
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Input Voltage 1.2 V
Minimum Operating Temperature -40 °C
Width 1.75mm
Maximum Output Voltage 34 V
138 In stock for delivery within 3 working days
Price Each
SGD 8.71
(exc. GST)
SGD 9.32
(inc. GST)
units
Per unit
1 - 9
SGD8.71
10 - 49
SGD8.53
50 - 99
SGD7.64
100 - 249
SGD7.02
250 +
SGD6.88
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)LMR62421 Output Voltage up ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.