Cooper Bussmann, 200A, FF, Bolted Tag Fuse, gN, 700V ac/dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

FWP Series

Professional range of Cooper Bussmann fuses from the FWP series

Mounting Style - Holder
Termination Style - Clip

Specifications
Attribute Value
Current Rating 200 A
Voltage Rating 700 V ac/dc
Fixing Centres 106.43mm
Application Category GN
Tag Width 25.4mm
Fuse Speed FF
Overall Length 129.29mm
Body Diameter 38.1mm
Body Height 72.14mm
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 4 working days from despatch date
Price Each
SGD 243.81
(exc. GST)
SGD 260.88
(inc. GST)
units
Per unit
1 +
SGD243.81
Related Products
Cooper Bussman's bolted tag fuse is essentially a ...
Description:
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They ...
Fuse-link, high speed, 160 A, AC 690 V, ...
Description:
Fuse-link, high speed, 160 A, AC 690 V, DC 350 V 88, 41 x 113 mm, aR.
Eatons Bussmann® series size C2, fuse links are ...
Description:
Eatons Bussmann® series size C2, fuse links are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection. Good peak let-through current limitation1:1:6 Selective coordination ratio between minor and major fuse.
Fuse-link, high speed, 2 A, AC 1200 V, ...
Description:
Fuse-link, high speed, 2 A, AC 1200 V, DC 660 V 2692-1, 22 x 139 mm.