- RS Stock No.:
- 178-1108
- Mfr. Part No.:
- L1006582 / BTIS69V25
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 178-1108
- Mfr. Part No.:
- L1006582 / BTIS69V25
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Mersen bolted tag fuse has fuse size of B4 and fixing centres of 73mm.
Motor circuit protection
Protection against electrical shock
Capacitor circuit protection
Protection against electrical shock
Capacitor circuit protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | A3 |
Voltage Rating | 690 V ac, 460V dc |
Fuse Standard | BS88, IEC 269 |
Tag Type | Bolted |
Tag Orientation | Offset |