- RS Stock No.:
- 888-4660
- Mfr. Part No.:
- BU-P3791
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4660
- Mfr. Part No.:
- BU-P3791
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Male BNC Connectors
A range of male crimp BNC coaxial connectors for RG58 cable from Mueller Electric that are designed for use with applications such as test equipment and analogue/digital connectivity.
Nickel plated brass body
Gold plated beryllium copper contacts
50 Ohms impedance
Gold plated beryllium copper contacts
50 Ohms impedance
Mueller BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |