- RS Stock No.:
- 871-9847
- Mfr. Part No.:
- 1-5225398-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9847
- Mfr. Part No.:
- 1-5225398-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm MIL Spec RF coaxial BNC Bulkhead Jacks
50 Ohm MIL Spec RF coaxial BNC bulkhead jacks with bayonet locking and O crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm MIL Spec RF coax BNC bulkhead jacks have a nickel plated body with a TEFLON dielectric , gold plated centre contact and are suitable for use with a variety of RF coaxial cables. Supplied with a jam nut, lock washer and gasket.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RD316 |
Size | Standard |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Contact Plating | Gold |