TE Connectivity 5221221 Series, jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 820-7852
- Mfr. Part No.:
- 5221221-2
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 820-7852
- Mfr. Part No.:
- 5221221-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 75 Ohm BNC Connectors - Bulkhead Jacks, Crimp
75 Ohm RF coaxial BNC rear panel mounting bulkhead jack connectors with a crimp termination. These RF coaxial BNC bulkhead jack connectors have a straight, nickel plated body, brass coupling nut and a gold plated centre contact and can be used with a variety of RF coaxial cable types.
A crimping tool is available for use with stock number 756-1032 - see stock number 849-114
A crimping tool is available for use with stock number 756-1032 - see stock number 849-114
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 A/U, RG59 B/U, RG59/U |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | 5221221 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |