- RS Stock No.:
- 819-4392
- Mfr. Part No.:
- 71K101-109N5
- Manufacturer:
- Rosenberger
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD21.56
(exc. GST)
SGD23.50
(inc. GST)
Units | Per unit |
1 - 9 | SGD21.56 |
10 - 24 | SGD21.11 |
25 - 49 | SGD20.46 |
50 - 99 | SGD19.96 |
100 + | SGD19.52 |
- RS Stock No.:
- 819-4392
- Mfr. Part No.:
- 71K101-109N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 75 OHM BNC RF Coaxial Cable Mount Plug Connectors
A range of 75 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs and straight jacks for use with a variety of coaxial cable types. These 75 OHM BNC RF coaxial cable mount plug and jack connectors have a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120 (apart from 819-4399 which has a mating interface compatible to IEC 60169-8, MIL-PRF-39012, CECC 22120) and a brass body with a white bronze over silver plating. BNC coaxial connectors with a crimp termination are supplied with a crimp ferrule. For suitable RF cable types please see additional data table
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |
Series Number | 71K101 |