- RS Stock No.:
- 713-0870
- Mfr. Part No.:
- 5414460-1
- Manufacturer:
- TE Connectivity
134 In stock for delivery within 4 working days
Added
Price Each
SGD15.46
(exc. GST)
SGD16.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD15.46 |
3 - 4 | SGD14.88 |
5 + | SGD13.95 |
- RS Stock No.:
- 713-0870
- Mfr. Part No.:
- 5414460-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |