TE Connectivity Straight 50Ω Panel Mount BNC Connector, jack, Silver, Crimp, Solder Termination, RG141 A/U, RG58 C/U
- RS Stock No.:
- 423-2071
- Mfr. Part No.:
- 1-1478413-0
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 423-2071
- Mfr. Part No.:
- 1-1478413-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable/Bulkhead Jack
423-2071: A 50 Ohm BNC Straight Bulkhead Jack with solder cable connection for RG58C/U, 141A/U, URM43, 76, Belden 9907 cable. D shaped Panel cut out Ø12.7 mm with 12.1 mm flat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 → 4GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |