- RS Stock No.:
- 170-2514
- Mfr. Part No.:
- B6121E1-ND3G-6-75
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 10/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
SGD7.486
(exc. GST)
SGD8.16
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD7.486 | SGD748.60 |
500 + | SGD6.737 | SGD673.70 |
*price indicative |
- RS Stock No.:
- 170-2514
- Mfr. Part No.:
- B6121E1-ND3G-6-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG179 A/B, RG187 |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper, Phosphor Bronze |
Contact Plating | Gold, Silver |