TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 164-8459
- Mfr. Part No.:
- 1-1337447-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 50)
SGD5.748
(exc. GST)
SGD6.265
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | SGD5.748 | SGD287.40 |
250 - 450 | SGD5.556 | SGD277.80 |
500 + | SGD5.186 | SGD259.30 |
*price indicative |
- RS Stock No.:
- 164-8459
- Mfr. Part No.:
- 1-1337447-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Silver |