- RS Stock No.:
- 161-9366
- Mfr. Part No.:
- 73171-0702
- Manufacturer:
- Molex
528 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 48)
SGD8.102
(exc. GST)
SGD8.831
(inc. GST)
Units | Per unit | Per Bag* |
48 - 192 | SGD8.102 | SGD388.896 |
240 - 432 | SGD7.832 | SGD375.936 |
480 + | SGD7.31 | SGD350.88 |
*price indicative |
- RS Stock No.:
- 161-9366
- Mfr. Part No.:
- 73171-0702
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex Miniature BNC RF/Coaxial PCB/Panel Mount Connectors with Nut and Washer
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. A Locknut and Washer for Panel Mounting are also supplied with these Molex Miniature BNC RF Coaxial Connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73171 |