- RS Stock No.:
- 427-783
- Mfr. Part No.:
- 339-075-000
- Manufacturer:
- Van Damme
Discontinued product
- RS Stock No.:
- 427-783
- Mfr. Part No.:
- 339-075-000
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Plugs
High quality PTFE insulated 2 GHz crimp BNC plugs
BNC Plugs
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Serial DV75 |
Bulkhead | No |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |