- RS Stock No.:
- 180-6550
- Mfr. Part No.:
- EYAGJNZXX
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 180-6550
- Mfr. Part No.:
- EYAGJNZXX
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
ANTTM + Single Mode Bluetooth® low energy
Integrated System Clock
Integrated high performance pattern antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 5.1 x 11.3 x 1.3 mm MAX
Complete Lead Free
Output power: +4dBm typ.
Single power supply: 1.8 - 3.6V
ANTTM + Single Mode Bluetooth® low energy
Integrated System Clock
Integrated high performance pattern antenna
ARM Cortex M0 32bit processor and 256KB flash and 32KB RAM
Interface: SPI, UART, I2C and 8/9/10bit ADC
Outline: 5.1 x 11.3 x 1.3 mm MAX
Complete Lead Free
Specifications
Attribute | Value |
---|---|
Bluetooth Version | V4.2 |
Maximum Output Power | 4dBm |
Receiver Sensitivity | -93dBm |
Dimensions | 5.1 x 11.3 x 1.3mm |
Height | 1.3mm |
Length | 11.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Width | 5.1mm |