- RS Stock No.:
- 505-7360
- Mfr. Part No.:
- 04040 / 04035
- Manufacturer:
- SIP
8 In stock for delivery within 4 working days
Added
Price 1 Kit
SGD33.55
(exc. GST)
SGD36.57
(inc. GST)
Kit(s) | Per Kit |
1 + | SGD33.55 |
- RS Stock No.:
- 505-7360
- Mfr. Part No.:
- 04040 / 04035
- Manufacturer:
- SIP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Replacement Shrouds and MIG Tips for a MIG Welding Torch
MIG & TIG Welders
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Shrouds and MIG Tips |
For Use With | 5 x 0.6 mm Tips, Shrouds (x2) |