ROHM 2SD2703TL NPN Bipolar Transistor, 1 A, 30 V, 3-Pin TUMT

  • RS Stock No. 826-8504
  • Mfr. Part No. 2SD2703TL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 1 A
Maximum Collector Emitter Voltage 30 V
Package Type TUMT
Mounting Type Surface Mount
Maximum Power Dissipation 800 mW
Minimum DC Current Gain 270
Transistor Configuration Single
Maximum Collector Base Voltage 30 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 2.1 x 1.8 x 0.82mm
Length 2.1mm
Width 1.8mm
Maximum Collector Emitter Saturation Voltage 350 mV
Height 0.82mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 13/11/2019, delivery within 3 working days from despatch date
Price Each (In a Pack of 40)
SGD 0.253
(exc. GST)
SGD 0.271
(inc. GST)
units
Per unit
Per Pack*
40 - 40
SGD0.253
SGD10.12
80 - 160
SGD0.241
SGD9.64
200 - 360
SGD0.231
SGD9.24
400 - 760
SGD0.222
SGD8.88
800 +
SGD0.214
SGD8.56
*price indicative
Packaging Options: