ROHM 2SC4081UBTLR NPN Bipolar Transistor, 150 mA, 50 V, 3-Pin UMT

  • RS Stock No. 826-8406
  • Mfr. Part No. 2SC4081UBTLR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NPN Small-Signal Transistor, Rohm

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 50 V
Package Type UMT
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 7 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 2 x 1.25 x 0.9mm
Width 1.25mm
Height 0.9mm
Maximum Collector Emitter Saturation Voltage 400 mV
Length 2mm
Maximum Operating Temperature +150 °C
2800 Within 3 working day(s) (Global stock)
600 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 200)
SGD 0.094
(exc. GST)
SGD 0.101
(inc. GST)
units
Per unit
Per Pack*
200 - 200
SGD0.094
SGD18.80
400 - 800
SGD0.089
SGD17.80
1000 - 1800
SGD0.085
SGD17.00
2000 - 3800
SGD0.082
SGD16.40
4000 +
SGD0.079
SGD15.80
*price indicative
Packaging Options: