ROHM EMZ7T2R Dual NPN + PNP Transistor, 500 (NPN) mA, 500 (PNP) mA 12V, 6-Pin SOT-563 (SC-107C)

  • RS Stock No. 178-5709
  • Mfr. Part No. EMZ7T2R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN + PNP
Maximum DC Collector Current 500 (NPN) mA, 500 (PNP) mA
Maximum Collector Emitter Voltage -12 (PNP) V, 12 (NPN) V
Package Type SOT-563 (SC-107C)
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 270
Transistor Configuration Isolated
Maximum Collector Base Voltage -15 (PNP) V, 15 (NPN) V
Maximum Emitter Base Voltage -6 (PNP) V, 6 (NPN) V
Maximum Operating Frequency 100 MHz
Pin Count 6
Number of Elements per Chip 2
Width 1.3mm
Maximum Collector Emitter Saturation Voltage -250 (PNP) mV, 250 (NPN) mV
Dimensions 1.7 x 1.3 x 0.45mm
Length 1.7mm
Maximum Operating Temperature +150 °C
Height 0.45mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 8000)
SGD 0.192
(exc. GST)
SGD 0.205
(inc. GST)
units
Per unit
Per Reel*
8000 - 8000
SGD0.192
SGD1,536.00
16000 - 16000
SGD0.186
SGD1,488.00
24000 +
SGD0.174
SGD1,392.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Sensor and signal processor in one stainless steel ...
Description:
Sensor and signal processor in one stainless steel compact housingOn-delay time: 8s (typical)Ingress protection to IP67Simple adjustment via LED bar graph and potentiometerResponse time: 12s max.Switch on and off times: 2s typicalOutput - PNP transistor; short-circuit proof; reverse polarity protectedFluid ...