ROHM 2SA1579T106R/S PNP Transistor, 50 mA, 120 V, 3-Pin SOT-323

  • RS Stock No. 177-7980
  • Mfr. Part No. 2SA1579T106R/S
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PNP Small-Signal Transistor, Rohm

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 50 mA
Maximum Collector Emitter Voltage 120 V
Package Type SOT-323 (SC-70)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 180
Transistor Configuration Single
Maximum Collector Base Voltage -120 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 140 MHz
Pin Count 3
Number of Elements per Chip 1
Width 1.25mm
Height 0.9mm
Length 2mm
Dimensions 2 x 1.25 x 0.9mm
Maximum Collector Emitter Saturation Voltage -0.5 V
Maximum Operating Temperature +150 °C
In stock for delivery within 3 working days.
Price Each (On a Reel of 3000)
SGD 0.119
(exc. GST)
SGD 0.127
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.119
SGD357.00
*price indicative