ROHM 2SA1576A PNP Transistor, 150 mA, 50 V, 3-Pin UMT

  • RS Stock No. 177-7978
  • Mfr. Part No. 2SA1576A
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PNP Small-Signal Transistor, Rohm

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 50 V
Package Type UMT
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 140 MHz
Pin Count 3
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Width 1.25mm
Length 2mm
Dimensions 0.8 x 2 x 1.25mm
Height 0.8mm
Maximum Collector Emitter Saturation Voltage 0.5 V
Maximum Operating Temperature +150 °C
In stock for delivery within 3 working days.
Price Each (On a Reel of 3000)
SGD 0.046
(exc. GST)
SGD 0.049
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.046
SGD138.00
*price indicative