ROHM 2SA1037AKT146Q/R PNP Transistor, 150 mA, 50 V, 3-Pin SOT-346

  • RS Stock No. 177-7977
  • Mfr. Part No. 2SA1037AKT146Q/R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PNP Small-Signal Transistor, Rohm

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-346 (SC-59)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage -60 V
Maximum Emitter Base Voltage -6 V
Maximum Operating Frequency 140 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Collector Emitter Saturation Voltage -0.5 V
Length 2.9mm
Height 1.1mm
Dimensions 2.9 x 1.6 x 1.1mm
Width 1.6mm
Maximum Operating Temperature +150 °C
6000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.043
(exc. GST)
SGD 0.046
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.043
SGD129.00
*price indicative