ROHM EMT52T2R Dual PNP Transistor, 100 mA, -50 (Minimum) V, 6-Pin SOT-563

  • RS Stock No. 171-5411
  • Mfr. Part No. EMT52T2R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Two 2SAR523 chips in one package.

Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage -50 (Minimum) V
Package Type SOT-563
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 120
Maximum Collector Base Voltage -50 (Minimum) V
Maximum Emitter Base Voltage -5 (Minimum) V
Maximum Operating Frequency 300 MHz
Pin Count 6
Number of Elements per Chip 2
Maximum Collector Emitter Saturation Voltage -400 mV
Dimensions 1.7 x 1.3 x 0.45mm
Maximum Operating Temperature +150 °C
Length 1.7mm
Height 0.45mm
Width 1.3mm
Temporarily out of stock - back order for despatch 20/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 8000)
SGD 0.09
(exc. GST)
SGD 0.10
(inc. GST)
units
Per unit
Per Reel*
8000 - 8000
SGD0.09
SGD720.00
16000 +
SGD0.084
SGD672.00
*price indicative
Related Products
40 V, 15 A PNP high power bipolar ...
Description:
40 V, 15 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement PHPT60415NY. High thermal power dissipation capabilityHigh temperature applications up to 175 °CReduced Printed Circuit ...
Low VCEsat (BISS) power transistors single, Meeting the ...
Description:
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions ...
Transistors double, Meeting the design challenges of the ...
Description:
Transistors double, Meeting the design challenges of the future, A bountiful selection of double transistors ensures you can pick the best device for your design. For today’s increasingly efficient systems – where both power and space are at a premium ...
Various products are available in lineup developed focusing ...
Description:
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market. For switchingSmall Surface Mount PackagePb Free.