ON Semi BC80840MTF PNP Transistor, 800 mA, 30 V, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 800 mA
Maximum Collector Emitter Voltage 30 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 310 mW
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage -10 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 50 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Height 0.97mm
Width 1.3mm
Maximum Collector Emitter Saturation Voltage -0.7 V
Dimensions 2.9 x 1.3 x 0.97mm
Length 2.9mm
Discontinued product
Related Products
Low VCEsat (BISS) power transistors single, Meeting the ...
Description:
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions ...
DTA014E and DTC014E chip in a EMT6 package. ...
Description:
DTA014E and DTC014E chip in a EMT6 package. Transistor elements are independent, eliminating interface.Mounting cost and area can be cut in half.Lead Free.Applications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ...
Devices integrating two transistors are available in ultra-compact ...
Description:
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth. Compact complex bipolar power transistorFor DC-DC converterSmall Surface Mount PackagePb Free.