ROHM DTC124XETL NPN Transistor, 100 mA, 3-Pin SOT-416

  • RS Stock No. 168-1990
  • Mfr. Part No. DTC124XETL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

These are the standard products of "digital transistors".

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 100 mA
Package Type SOT-416
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Minimum DC Current Gain 68
Transistor Configuration Single
Maximum Operating Frequency 250 MHz
Pin Count 3
Number of Elements per Chip 1
Width 0.9mm
Length 1.7mm
Maximum Operating Temperature +150 °C
Height 0.7mm
Dimensions 1.7 x 0.9 x 0.7mm
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 200)
SGD 0.154
(exc. GST)
SGD 0.165
(inc. GST)
units
Per unit
Per Pack*
200 - 800
SGD0.154
SGD30.80
1000 - 1800
SGD0.142
SGD28.40
2000 - 4800
SGD0.132
SGD26.40
5000 - 9800
SGD0.123
SGD24.60
10000 +
SGD0.116
SGD23.20
*price indicative
Packaging Options:
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Devices integrating two transistors are available in ultra-compact ...
Description:
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors, driver ICs and so forth. Compact complex bipolar power transistorFor DC-DC converterSmall Surface Mount PackagePb ...
A great choice of devices, and packages down ...
Description:
A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages ...
The ON Semiconductor BC547B is an NPN bipolar ...
Description:
The ON Semiconductor BC547B is an NPN bipolar transistor. It is designed for linear and switching applications.The BC547B bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications. Applications:ESD ProtectionPolarity Reversal ProtectionData Line ProtectionInductive ...