- RS Stock No.:
- 166-1384
- Mfr. Part No.:
- BCP56
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1384
- Mfr. Part No.:
- BCP56
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 960 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 6.7 x 3.7mm |