- RS Stock No.:
- 124-6577
- Mfr. Part No.:
- EMX1T2R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6577
- Mfr. Part No.:
- EMX1T2R
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Dual Bipolar Transistors, ROHM
Two transistors per an integrated circuit semiconductor package.
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.45mm |