- RS Stock No.:
- 168-3701
- Mfr. Part No.:
- DSC2002R0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3701
- Mfr. Part No.:
- DSC2002R0L
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal NPN Transistors, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | Mini3 G3 B B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 160 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +150 °C |