EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 750V, 12A, 1-Output, 0
- RS Stock No.:
- 803-0131
- Mfr. Part No.:
- EA-PSI 9750-12 2U
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 803-0131
- Mfr. Part No.:
- EA-PSI 9750-12 2U
- Manufacturer:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 3000W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 750V and an output current rating ranging between 0A to 12A.
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
FPGA based controller, 16-bit resolution
Adjustable output impedance
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232)
True master-slave bus with summary function, for parallel and series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Input receptacle, outlet 8mm bolts with insulated safety cover
19in rack mount
Operating temperature ranging between 0°C and 50°C
Adjustable output impedance
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232)
True master-slave bus with summary function, for parallel and series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Input receptacle, outlet 8mm bolts with insulated safety cover
19in rack mount
Operating temperature ranging between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320-C20
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 9000 2U |
Model Number | EA-PSI 9750-12 2U |
Number of Outputs | 1 |
Supply Voltage | 180 → 264V ac |
Output Voltage | 0 → 750V |
Output Current | 12A |
Power Rating | 0 → 3000W |
Number of Displays | 1 |
Type | Analogue, Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Analogue, Digital |
Output Connector | Screw Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |