- RS Stock No.:
- 667-7322
- Mfr. Part No.:
- E3612A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-7322
- Mfr. Part No.:
- E3612A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Single Output DC Bench Power Supplies
Reliable Linear power supply
Repeatable Results
Single output
10-turn voltage and current control
Low noise and excellent regulation
Repeatable Results
Single output
10-turn voltage and current control
Low noise and excellent regulation
Full-featured benchtop power supplies which provide excellent performance and flexibility.
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 120 V, 0 → 60 V |
Supply Voltage | 110 V ac, 230 V ac |
Output Current | 0 → 250 mA, 0 → 500 mA |
Power Rating | 30W |
Number of Displays | 2 |
Type | Digital |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |