Rohde & Schwarz Software

Subtotal (1 unit)*

SGD704.64

(exc. GST)

SGD768.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD704.64

*price indicative

RS Stock No.:
197-5260
Mfr. Part No.:
NGP-K103
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Software

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
MY
The Rohde & Schwarz NGP series, digital trigger I/O software license is used to configure the eight pins of the digital I/O connector as inputs or outputs to generate trigger events for output control and indication. With this input, the trigger I/O can enable or inhibit outputs or start functions such as QuickArb or logging. As an output, the trigger I/O can indicate protection triggers, voltage/current/power level events and actual output operating modes.

Control output delays

Control fuse linking across multiple instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy