SCHAEFFLER Basic Axial Play Measuring Instrument Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- RS Stock No.:
- 313-241
- Mfr. Part No.:
- TOOL-RAILWAY-CLEARANCE-BASIC
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD18,077.42
(exc. GST)
SGD19,704.39
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18,077.42 |
*price indicative
- RS Stock No.:
- 313-241
- Mfr. Part No.:
- TOOL-RAILWAY-CLEARANCE-BASIC
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Basic Axial Play Measuring Instrument | |
| Product Type | Bearing Kit | |
| Dimensions | 410 x 330 x 695 mm | |
| Standards/Approvals | No | |
| For Use With | TAROL Tapered Roller Bearing Units | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Basic Axial Play Measuring Instrument | ||
Product Type Bearing Kit | ||
Dimensions 410 x 330 x 695 mm | ||
Standards/Approvals No | ||
For Use With TAROL Tapered Roller Bearing Units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Basic axial play measuring instrument is designed for accurately measuring the axial clearance of all sizes of TAROL tapered roller bearing units.
48.5 kg weight
Related links
- SCHAEFFLER Axial Play Measuring Instrument Attachment Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Schaeffler Tool-Railway-Greaser Greasing Tool Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Schaeffler Tool-Railway-Sealcap Sealing Cap Tool Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Extraction Tool
- SCHAEFFLER Inspection Mirror & Probe Magnified Bulb
- SCHAEFFLER Bearing Heater HEATER600-BASIC-450V 1050 mm 60 mm
- Laser Measures
- Kubler Rotary Encoder Mounting Bracket for use with Reduced Mounting Space, Limited Axial Play and Low Dynamics
