SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-70
- RS Stock No.:
- 310-995
- Mfr. Part No.:
- HEATER200.LEDGE-70
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD1,197.87
(exc. GST)
SGD1,305.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,197.87 |
*price indicative
- RS Stock No.:
- 310-995
- Mfr. Part No.:
- HEATER200.LEDGE-70
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Kit | |
| Sub Type | Ledge Handle | |
| Inside Diameter | 70mm | |
| Dimensions | 50 x 48 x 350 mm | |
| Standards/Approvals | No | |
| For Use With | HEATER200 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Kit | ||
Sub Type Ledge Handle | ||
Inside Diameter 70mm | ||
Dimensions 50 x 48 x 350 mm | ||
Standards/Approvals No | ||
For Use With HEATER200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER200, providing support and stability.
Minimum inner diameter bearing is 70 mm
Inductive
Related links
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-30
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-100
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-85
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER100, HEATER100.LEDGE-70
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-105
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-80
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER400, HEATER400.LEDGE-90
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-50
