- RS Stock No.:
- 859-3137
- Mfr. Part No.:
- PL22STCRG24
- Manufacturer:
- Carlo Gavazzi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 859-3137
- Mfr. Part No.:
- PL22STCRG24
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Carlo Gavazzi PL22 Pilot Light Indicator
PL22 series of pilot lights provide the user with a premium and robust product suitable for a wide range of applications
Inegrated buzzer options also available, please see stock number 859-3030
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Green, Red |
Mounting Style | Panel Mount |
Current Type | AC, DC |
Series | PL |
Bulb Type | LED |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |