- RS Stock No.:
- 297-9920
- Mfr. Part No.:
- RA200-24RS
- Manufacturer:
- Moflash
Discontinued product
- RS Stock No.:
- 297-9920
- Mfr. Part No.:
- RA200-24RS
- Manufacturer:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RA201/200 series Sounder / Beacon
The RA201/200 series sounder / beacon uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. This sounder / beacon also incorporates a piezo buzzer producing 85db, giving the user two signals in one unit.
Two signals in one unit
Rotating type beacon
Piezo sounder in base
Continuously rated
Twin belt drive system
Surface or wall mountable
Suitable for use with conduit BESA box
IP65 rated
UV stable polycarbonate lens & ABS mounting base
Optional wall bracket & protective guard available separately
Rotating type beacon
Piezo sounder in base
Continuously rated
Twin belt drive system
Surface or wall mountable
Suitable for use with conduit BESA box
IP65 rated
UV stable polycarbonate lens & ABS mounting base
Optional wall bracket & protective guard available separately
Note
Note
Lens must be ordered separately (typical stock no. 297-9914)
Filament/Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Lens Not Included |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Rotating |
Sounder Type | Buzzer |
Decibels at 1 Metre | 85dB |
Series | RA200 |
Bulb Type | Incandescent |
Housing Colour | Black |
Number Of Tones | 1 |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Housing Material | ABS |