- RS Stock No.:
- 776-0894
- Mfr. Part No.:
- 152100080
- Manufacturer:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-0894
- Mfr. Part No.:
- 152100080
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Powerjack 6 Delta PRO Charger (UK)
The Ansmann Powerjack 6 delta Pro is an INTELLIGENT Plug-In battery pack charger for 6 cell (7.2V) battery packs
AC Battery Charger for NiCd/NiMH Battery Packs
For Packs 7.2v 900-3800mAh
Fast charging current 900mA
Trickle Charge 90mA
Includes 6 Hour safety timer
Charge LED changing from Red to Green
Integrated TAMIYA type connector
Case protection: IP20
Case: ABS plastic
UK PLUG
For Packs 7.2v 900-3800mAh
Fast charging current 900mA
Trickle Charge 90mA
Includes 6 Hour safety timer
Charge LED changing from Red to Green
Integrated TAMIYA type connector
Case protection: IP20
Case: ABS plastic
UK PLUG
Specifications
Attribute | Value |
---|---|
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 6 |
Plug Type | UK |
Input Voltage | 240V ac |
Output Connectors | Socket |
Dimensions | 106 x 68 x 80mm |
Weight | 550g |