- RS Stock No.:
- 720-9100
- Mfr. Part No.:
- 9C94131-01
- Manufacturer:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9100
- Mfr. Part No.:
- 9C94131-01
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lithium Ion Battery Charger (Plug top)
Plug-top, microprocessor controlled chargers for 4 cell and 10 cell Lithium Ion and Lithium Polymer battery packs
CCCV (constant current constant voltage) charge
Charge termination by current detection
Wide range input voltage for worldwide use
Interchangeable mains plugs for UK and Europe
Interchangeable output plugs
Short circuit output protection
Charge status indicator
Charge termination by current detection
Wide range input voltage for worldwide use
Interchangeable mains plugs for UK and Europe
Interchangeable output plugs
Short circuit output protection
Charge status indicator
Standards
EN60335-1, EN60335-2-29
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 4 |
Plug Type | EURO, UK |
Input Voltage | 100 → 240V ac |
Maximum Output Power | 20.2W |
Output Connectors | Socket |
Dimensions | 118 x 62 x 48mm |