Analog Devices LTC4010CFE#PBF, Battery Charge Controller IC NiCD, NiMH, 4.5 to 34 V, 2A 16-Pin, TSSOP
48 In stock for delivery within 4 working days
Price Each
SGD14.73
(exc. GST)
SGD15.76
(inc. GST)
units | Per unit |
1 - 9 | SGD14.73 |
10 - 49 | SGD14.29 |
50 - 99 | SGD13.86 |
100 - 249 | SGD13.44 |
250 + | SGD13.04 |
Added
Packaging Options:
- RS Stock No.:
- 761-9531
- Mfr. Part No.:
- LTC4010CFE#PBF
- Manufacturer:
- Analog Devices
Battery Charging & Monitoring Controllers, Linear Technology
Attribute | Value |
Battery Type | NiCD, NiMH |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | TSSOP |
Pin Count | 16 |
Typical Operating Supply Voltage | 4.5 → 34 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 4.5 V |