Texas Instruments BQ27742YZFT-G1 Lithium-Ion, Battery Fuel Gauge IC, Maximum of 5 V 15-Pin, CSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type CSP
Pin Count 15
Length 1.99mm
Typical Operating Supply Voltage Maximum of 5 V
Dimensions 1.99 x 2.81 x 0.275mm
Width 2.81mm
Height 0.275mm
Maximum Operating Temperature +85 °C
Maximum Output Current 16mA
Maximum Output Voltage 10 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -0.3 V
186 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 4.64
(exc. GST)
SGD 4.96
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD4.64
SGD9.28
10 - 38
SGD4.135
SGD8.27
40 - 98
SGD3.96
SGD7.92
100 - 198
SGD3.885
SGD7.77
200 +
SGD3.805
SGD7.61
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV ...
Relative Capacity Calculated from Combination Coulomb Counter and ...
Description:
Relative Capacity Calculated from Combination Coulomb Counter and Open-Circuit Cell Voltage (OCV) Battery ModelAccurate Warning of Low-Battery Conditions Even on First Cycle (No Learn Cycle Needed)12-Bit Battery Voltage Measurement±10mV Accuracy1.22mV LSB, 0V to 4.5V Input Range 11-Bit Bidirectional Current ...
ModelGauge m5 AlgorithmEliminates Error when Approaching Empty VoltageEliminates ...
Description:
ModelGauge m5 AlgorithmEliminates Error when Approaching Empty VoltageEliminates Coulomb-Counter DriftCurrent, Temperature, and Age CompensatedDoes Not Require Empty, Full, or Idle StatesNo Characterization Required for EZ Performance (See the ModelGauge m5 EZ Performance Section)Cycle+ Age Forecasting Observes ...
Precision Voltage, Temperature, and Current Measurement SystemAvailable Capacity ...
Description:
Precision Voltage, Temperature, and Current Measurement SystemAvailable Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Cell CharacteristicsEstimates Cell Aging Using Learn CyclesUses Low-Cost Sense ResistorAllows for Calibration of Gain and Temperature CoefficientLi+ Safety Circuitry ...