Texas Instruments BQ7693002DBT Lithium-Ion, Lithium-Polymer, Battery Monitor, 6 → 25 V 30-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Battery Authentication & Identification, Texas Instruments

SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 30
Length 7.9mm
Typical Operating Supply Voltage 6 → 25 V
Dimensions 7.9 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Maximum Output Current 5µA
Maximum Output Voltage 3.6 V
Minimum Operating Temperature -40 °C
Minimum Output Current -5mA
Minimum Output Voltage 0 V
Price Each (In a Tube of 60)
SGD 6.754
(exc. GST)
SGD 7.227
(inc. GST)
units
Per unit
Per Tube*
60 +
SGD6.754
SGD405.24
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
Texas Instruments range of Bus Transceivers from the ...
Description:
Texas Instruments range of Bus Transceivers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with ...
Standard TTL logicOperating Voltage 4.75 to 5.25. ...
Description:
Standard TTL logicOperating Voltage 4.75 to 5.25.