Texas Instruments BQ27546YZFT-G1, Battery Fuel Gauge IC, 2.8 → 4.5 V 15-Pin, DSBGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DSBGA
Length 1.98mm
Pin Count 15
Typical Operating Supply Voltage 2.8 → 4.5 V
Dimensions 1.98 x 2.64 x 0.27mm
Width 2.64mm
Height 0.27mm
Maximum Operating Temperature +85 °C
Maximum Output Current ≤16mA
Maximum Output Voltage 2.6 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.3 V
Discontinued product