Phoenix Contact, BPP Series 1 Way Circular Connector, Front, 1.5kV, 38A

Subtotal (1 pack of 50 units)*

SGD154.85

(exc. GST)

SGD168.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +SGD3.097SGD154.85

*price indicative

RS Stock No.:
267-1585
Mfr. Part No.:
1231072
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

1

Mount Type

Front

Current

38A

Housing Material

Polyphenylene Ether

Voltage

1.5kV

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

IEC 62852:2014/AMD1:2020

Series

BPP

COO (Country of Origin):
IN
The Phoenix Contact device connector is connectors for energy storage. Mounting is front mounting and BPP is range of articles.

1 number of position

IP66 and IP68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy