Molex, 78732 Female 4 Way Battery Connector, Vertical, Surface Mount, 500mA, 30 V
- RS Stock No.:
- 179-1977
- Mfr. Part No.:
- 78732-4001
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit | Per Pack* |
10 - 40 | SGD0.679 | SGD6.79 |
50 - 90 | SGD0.625 | SGD6.25 |
100 - 490 | SGD0.581 | SGD5.81 |
500 - 990 | SGD0.536 | SGD5.36 |
1000 + | SGD0.505 | SGD5.05 |
*price indicative |
Attribute | Value |
Gender | Female |
Number of Contacts | 4 |
Mounting Type | Surface Mount |
Body Orientation | Vertical |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V |
Series | 78732 |