- RS Stock No.:
- 472-1694
- Mfr. Part No.:
- BC588
- Manufacturer:
- Arlec
Discontinued product
- RS Stock No.:
- 472-1694
- Mfr. Part No.:
- BC588
- Manufacturer:
- Arlec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Compact 12v Battery Charger
Compact 12V battery charger for standard lead acid batteries.
12V 2.5A continuous up to 4.5A (boost)
Boost/Normal switch
3 LED Charge Indicator
Fitted with Aust/NZ mains plug
Boost/Normal switch
3 LED Charge Indicator
Fitted with Aust/NZ mains plug
Specifications
Attribute | Value |
---|---|
Plug Type | AUS, NZL |
Input Voltage | 240V ac |
Number of Charge Stages | 2 |
Dimensions | 196 x 132 x 114mm |
Weight | 2kg |