MEAN WELL NPB-450 Battery Charger For 48V 6.8 A
- RS Stock No.:
- 634-217
- Distrelec Article No.:
- 304-07-773
- Mfr. Part No.:
- NPB-450-48NFC
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD203.71
(exc. GST)
SGD222.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
- Plus 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD203.71 |
*price indicative
- RS Stock No.:
- 634-217
- Distrelec Article No.:
- 304-07-773
- Mfr. Part No.:
- NPB-450-48NFC
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 48V | |
| Maximum Charge Current | 6.8A | |
| Number of Charge Stages | 2, 3 | |
| Standards/Approvals | RoHS, UKCA, CB, CE, UL, DEKRA | |
| Series | NPB-450 | |
| Maximum Input Voltage | 370V | |
| Minimum Input Voltage | 127V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 48V | ||
Maximum Charge Current 6.8A | ||
Number of Charge Stages 2, 3 | ||
Standards/Approvals RoHS, UKCA, CB, CE, UL, DEKRA | ||
Series NPB-450 | ||
Maximum Input Voltage 370V | ||
Minimum Input Voltage 127V | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL NPB-450 Battery Charger For
- MEAN WELL NPB-450-12NFC NPB-450 Battery Charger For 14.4V Lead Acid 25 A, 90 to 300 Ah Wide Output Range
- MEAN WELL NPB-450-72NFC NPB-450 Battery Charger For 72V Lead Acid 5.5 A, 19 to 64 Ah Wide Output Range
- MEAN WELL NPB-450-48 NPB-450 Battery Charger For 80V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-450-12 NPB-450 Battery Charger For 21V Lead Acid Batteries Li-ion (Lithium Iron/Lithium
- MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8V Lithium-ion 13.5 A, 45 to 155 Ah Wide Output Range
- MEAN WELL NPB-450-24 NPB-450 Battery Charger For 42V Li-ion (Lithium Iron/Lithium Manganese)
- MEAN WELL NPB-120-48AD1 NPB-120 Battery Charger For 48V Li-ion 1.5 A with 3 Pin, 4-Pin plug
