MEAN WELL RPB-1600 Battery Charger For 12V 100 A, 6
- RS Stock No.:
- 634-208
- Distrelec Article No.:
- 304-06-348
- Mfr. Part No.:
- RPB-1600-12
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
SGD625.11
(exc. GST)
SGD681.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD625.11 |
*price indicative
- RS Stock No.:
- 634-208
- Distrelec Article No.:
- 304-06-348
- Mfr. Part No.:
- RPB-1600-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 12V | |
| Maximum Charge Current | 100A | |
| Compatible Number of Cells | 6 | |
| Number of Charge Stages | 3 | |
| Standards/Approvals | UCKA, CB, PFC, RoHS, BS EN/EN62368-1, EAC, cULus, CE | |
| Series | RPB-1600 | |
| Maximum Input Voltage | 370V | |
| Minimum Input Voltage | 127V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 12V | ||
Maximum Charge Current 100A | ||
Compatible Number of Cells 6 | ||
Number of Charge Stages 3 | ||
Standards/Approvals UCKA, CB, PFC, RoHS, BS EN/EN62368-1, EAC, cULus, CE | ||
Series RPB-1600 | ||
Maximum Input Voltage 370V | ||
Minimum Input Voltage 127V | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL RPB-1600-24CAN RPB-1600 Battery Charger For 27.6V Lithium-ion 100 A 12 Intelligent Single
- MEAN WELL RPB-1600-48CAN RPB-1600 Battery Charger For 55.2V Lithium-ion 27.5 A, 24 Intelligent Single Output
- MEAN WELL, RPB-1600-24 Switch Mode Power Supply
- Ansmann 1001-0142 Battery Charger For 12V Lead Acid 1 A 12 V with UK 6
- MEAN WELL NPP-450-12 NPP-450 Battery Charger For 12V AGM 90 to 300 Ah Wide Output
- MEAN WELL NPP-750-12 NPP-750 Battery Charger For 12V Lead Acid Batteries Lithium Manganese, Li-ion (Lithium
- Exalium 41196088 4119 Battery Charger For 12V 12 V smart charger
- RS PRO 2171 Battery Charger For 12V 12 V with UK plug, 6 Lead Acid
