MEAN WELL DBR-3200 Battery Charger For 24V 110 A, 12
- RS Stock No.:
- 634-202
- Distrelec Article No.:
- 304-06-214
- Mfr. Part No.:
- DBR-3200-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
SGD1,168.99
(exc. GST)
SGD1,274.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,168.99 |
*price indicative
- RS Stock No.:
- 634-202
- Distrelec Article No.:
- 304-06-214
- Mfr. Part No.:
- DBR-3200-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 24V | |
| Maximum Charge Current | 110A | |
| Compatible Number of Cells | 12 | |
| Standards/Approvals | PFC, UCKA, EAC, CB, CE, RoHS, cULus, BS EN/EN62368-1 | |
| Series | DBR-3200 | |
| Number of Charge Stages | 3 | |
| Maximum Input Voltage | 370V | |
| Minimum Input Voltage | 127V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 24V | ||
Maximum Charge Current 110A | ||
Compatible Number of Cells 12 | ||
Standards/Approvals PFC, UCKA, EAC, CB, CE, RoHS, cULus, BS EN/EN62368-1 | ||
Series DBR-3200 | ||
Number of Charge Stages 3 | ||
Maximum Input Voltage 370V | ||
Minimum Input Voltage 127V | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DBU-3200 Battery Charger For 24V 110 A, 12
- MEAN WELL DBR-3200 Battery Charger For 48V 55 A, 24
- MEAN WELL DBU-3200-48 DBU-3200 Battery Charger For 47.5V Lead Acid 24 Single Output
- Mascot 2043 2043 Battery Charger For 24V 24 V with EU plug
- RS PRO EBC12/24-60 Battery Charger For 24V 8 Lead Acid
- Facom BC2410PB Battery Charger For 24V 10 A
- Altech CB243A Battery Charger For 24V dc NiCd 35 A
- Lovato BCG Battery Charger For 24V, Lead Acid 5 A Lead Acid
