Analog Devices LTC4011CFE#PBF, NiCD, NiMH, Battery Charger, 2mA 20-Pin, TSSOP

  • RS Stock No. 919-9976
  • Mfr. Part No. LTC4011CFE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type NiCD, NiMH
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Typical Operating Supply Voltage 4.5 → 34 V
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Maximum Operating Temperature +85 °C
Height 1.05mm
Width 4.5mm
Maximum Output Current 2mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Output Current -2mA
Minimum Output Voltage 4.5 V
74 In stock for delivery within 4 working days
Price Each (In a Tube of 74)
SGD 11.151
(exc. GST)
SGD 11.932
(inc. GST)
units
Per unit
Per Tube*
74 +
SGD11.151
SGD825.174
*price indicative